
LET480-48 | |
|---|---|
DigiKey Part Number | 179-LET480-48-ND |
Manufacturer | |
Manufacturer Product Number | LET480-48 |
Description | POWER SUPPLY;LET480-48;AC-DC/DC- |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 380 ~ 480 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.6% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off | |
Size / Dimension | 5.00" L x 3.15" W x 4.88" H (127.0mm x 80.0mm x 124.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No |

