


LDW120-12 | |
|---|---|
DigiKey Part Number | 179-2906-ND |
Manufacturer | |
Manufacturer Product Number | LDW120-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 8A |
Datasheet | Datasheet |
EDA/CAD Models | LDW120-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 187 ~ 550 VAC (1 ~ 2 Phase) | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 725V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 € | 214,18 € |
| Unit Price without VAT: | 214,18000 € |
|---|---|
| Unit Price with VAT: | 250,59060 € |





