DC DIN Rail Power Supply 1 Output 5V 6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQC30-48-S5-DIN

DigiKey Part Number
179-DQC30-48-S5-DIN-ND
Manufacturer
Manufacturer Product Number
DQC30-48-S5-DIN
Description
DC-DC, ISOLATED, 3 W, 19~74 VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Manufacturer
Bel Power Solutions
Power (Watts)
30W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89.5%
Input Type
DC
Operating Temperature
-40°C ~ 100°C (With Derating)
Number of Outputs
1
Features
Remote On/Off
DC Voltage - Input (Min)
19V
Size / Dimension
1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm)
DC Voltage - Input (Max)
74V
Approval Agency
CE, UKCA
Voltage - Output 1
5V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,67000 €75,67 €
1565,01200 €975,18 €
3062,53467 €1.876,04 €
6060,15183 €3.609,11 €
10558,29429 €6.120,90 €
Manufacturers Standard Package
Unit Price without VAT:75,67000 €
Unit Price with VAT:88,53390 €