
AE15-EW-S12-DIN | |
|---|---|
DigiKey Part Number | 179-AE15-EW-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | AE15-EW-S12-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 15W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 1000V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | OVP, SCP | |
Size / Dimension | 3.78" L x 2.13" W x 1.44" H (96.1mm x 54.0mm x 36.6mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |





