Isolated Module, Conformal Coated DC DC Converter 2 Output 24V -24V 80mA, 80mA 16.8V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 2 Output 24V -24V 80mA, 80mA 16.8V - 75V Input
Bel Power IMX/IMY Series | Digi-Key Daily

40IMX4-2424-8G

DigiKey Part Number
40IMX4-2424-8G-ND
Manufacturer
Manufacturer Product Number
40IMX4-2424-8G
Description
DC DC CONVERTER +/-24V 4W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 24V -24V 80mA, 80mA 16.8V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
40IMX4-2424-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Current - Output (Max)
80mA, 80mA
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module
Size / Dimension
1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12061,02992 €7.323,59 €
Unit Price without VAT:61,02992 €
Unit Price with VAT:71,40501 €