
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,52680 € | 88,17 € |
| 50 | 3,35820 € | 167,91 € |
| 150 | 3,10760 € | 466,14 € |
| 300 | 2,95930 € | 887,79 € |
| 600 | 2,81813 € | 1.690,88 € |
| 1.050 | 2,70910 € | 2.844,55 € |
| 2.550 | 2,54489 € | 6.489,47 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,18310 € |


