Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-1ST003F-01

DigiKey Part Number
116-BM-1ST003F-01-ND
Manufacturer
Manufacturer Product Number
BM-1ST003F-01
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Teal
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,22000 €25,22 €
1520,83000 €312,45 €
3019,83600 €595,08 €
6018,88967 €1.133,38 €
10518,15886 €1.906,68 €
25517,05816 €4.349,83 €
51016,36216 €8.344,70 €
Manufacturers Standard Package
Unit Price without VAT:25,22000 €
Unit Price with VAT:29,50740 €