
BM-5ST010F-01 | |
|---|---|
DigiKey Part Number | 116-BM-5ST010F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-5ST010F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,55000 € | 33,55 € |
| 10 | 28,51900 € | 285,19 € |
| 30 | 26,39200 € | 791,76 € |
| 60 | 25,13317 € | 1.507,99 € |
| 120 | 23,93483 € | 2.872,18 € |
| 270 | 22,60567 € | 6.103,53 € |
| Unit Price without VAT: | 33,55000 € |
|---|---|
| Unit Price with VAT: | 39,25350 € |



