Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-VDDK010M

DigiKey Part Number
116-BC-VDDK010M-ND
Manufacturer
Manufacturer Product Number
BC-VDDK010M
Description
CBL M-M DVI-D DUAL LINK 1M SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Bel Inc.
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,37000 €12,37 €
1010,50900 €105,09 €
259,85120 €246,28 €
809,07500 €726,00 €
1608,64206 €1.382,73 €
3208,22991 €2.633,57 €
5607,91168 €4.430,54 €
1.0407,57399 €7.876,95 €
Manufacturers Standard Package
Unit Price without VAT:12,37000 €
Unit Price with VAT:14,47290 €