
BC-1UG002F | |
|---|---|
DigiKey Part Number | 116-BC-1UG002F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG002F |
Description | CABLE MOD 8P8C PLUG-PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,12960 € | 78,24 € |
| 50 | 2,98000 € | 149,00 € |
| 100 | 2,83770 € | 283,77 € |
| 300 | 2,62597 € | 787,79 € |
| 600 | 2,50072 € | 1.500,43 € |
| 1.200 | 2,38143 € | 2.857,72 € |
| 2.700 | 2,24915 € | 6.072,71 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,59810 € |


