Similar

GSAP 750-R | |
|---|---|
DigiKey Part Number | GSAP750-R-ND |
Manufacturer | |
Manufacturer Product Number | GSAP 750-R |
Description | FUSE CERM 750MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | GSAP 750-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 10.0 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.272" Dia x 1.280" L (6.90mm x 32.50mm) | |
DC Cold Resistance | 0.642 Ohms |


