
C1F 8 | |
|---|---|
DigiKey Part Number | 5923-C1F8TR-ND - Tape & Reel (TR) 5923-C1F8CT-ND - Cut Tape (CT) 5923-C1F8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 8 |
Description | FUSE BRD MT 8A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 8 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 3.584 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20690 € | 20,69 € |
| 250 | 0,18600 € | 46,50 € |
| 500 | 0,17160 € | 85,80 € |
| 1.000 | 0,15826 € | 158,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13095 € | 654,75 € |
| 10.000 | 0,12059 € | 1.205,90 € |
| 15.000 | 0,11487 € | 1.723,05 € |
| 25.000 | 0,10801 € | 2.700,25 € |
| 35.000 | 0,10592 € | 3.707,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |










