2 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1F 2

DigiKey Part Number
5923-C1F2TR-ND - Tape & Reel (TR)
5923-C1F2CT-ND - Cut Tape (CT)
5923-C1F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1F 2
Description
FUSE BRD MT 2A 125VAC 63VDC 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1F 2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Part Status
Active
Melting I²t
0.085
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.068 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29200 €1,46 €
100,27100 €2,71 €
500,22420 €11,21 €
1000,20690 €20,69 €
2500,18600 €46,50 €
5000,17160 €85,80 €
1.0000,15826 €158,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13095 €654,75 €
10.0000,12059 €1.205,90 €
15.0000,11487 €1.723,05 €
25.0000,10801 €2.700,25 €
35.0000,10592 €3.707,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €