
5ST 12.5-R | |
|---|---|
DigiKey Part Number | 5923-5ST12.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 12.5-R |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 12.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 490.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,38060 € | 19,03 € |
| 100 | 0,35110 € | 35,11 € |
| 250 | 0,31560 € | 78,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |


