3ABP 20-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 180
Unit Price: 2,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 635
Unit Price: 2,07000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,34065 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 449
Unit Price: 2,75000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: 8,77000 €
Datasheet
Image for 3ABP 20-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ABP 20-R

DigiKey Part Number
3ABP20-R-ND
Manufacturer
Manufacturer Product Number
3ABP 20-R
Description
FUSE CERAMIC 20A 250VAC 3AB 3AG
Customer Reference
Detailed Description
20 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3ABP 20-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1598.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes