
2250056-1 | |
|---|---|
DigiKey Part Number | 5923-2250056-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250056-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2250056-1 Models |
Category | LED Color Green - Green |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.539" (13.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,51800 € | 45,18 € |
| 25 | 4,23480 € | 105,87 € |
| 77 | 3,91156 € | 301,19 € |
| 154 | 3,72474 € | 573,61 € |
| 308 | 3,54705 € | 1.092,49 € |
| 539 | 3,40978 € | 1.837,87 € |
| 1.001 | 3,26420 € | 3.267,46 € |
| 2.541 | 3,05680 € | 7.767,33 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,22440 € |








