2250036-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 3,77587 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 3,57332 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3,01367 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3,01367 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 428
Unit Price: 6,04000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 4,49649 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 4,50269 €
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250036-1

DigiKey Part Number
2250036-1-ND
Manufacturer
Manufacturer Product Number
2250036-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250036-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.539" (13.70mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7703,57332 €2.751,46 €
Manufacturers Standard Package
Unit Price without VAT:3,57332 €
Unit Price with VAT:4,18078 €