



1-6605834-1 | |
|---|---|
DigiKey Part Number | 5923-1-6605834-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-6605834-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | LED Color Green - Green |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 6 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyethylene Terephthalate (PET), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 9,90500 € | 99,05 € |
| 25 | 9,28440 € | 232,11 € |
| 77 | 8,57584 € | 660,34 € |
| 154 | 8,16669 € | 1.257,67 € |
| 308 | 7,77721 € | 2.395,38 € |
| 539 | 7,47646 € | 4.029,81 € |
| 1.001 | 7,15735 € | 7.164,51 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,63050 € |


