Polymeric PTC Resettable Fuse 20V 1.9 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 20V 1.9 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZSC0190FF1E

DigiKey Part Number
5923-0ZSC0190FF1E-ND
Manufacturer
Manufacturer Product Number
0ZSC0190FF1E
Description
PTC RESET FUSE 20V 1.9A STRAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 20V 1.9 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
39 mOhms
Series
Resistance - Post Trip (R1) (Max)
102 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
20V
Size / Dimension
0.827" L x 0.205" W (21.00mm x 5.20mm)
Current - Hold (Ih) (Max)
1.9 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
3.9 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR4-190FLittelfuse Inc.2.092LR4-190F-ND0,69000 €Direct
In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58000 €2,90 €
100,53500 €5,35 €
500,44440 €22,22 €
1000,41000 €41,00 €
2500,36852 €92,13 €
5000,33990 €169,95 €
3.0000,27527 €825,81 €
6.0000,25346 €1.520,76 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €