0ZRP0090FF2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 500
Unit Price: 0,51000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRP0090FF2B

DigiKey Part Number
0ZRP0090FF2B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRP0090FF2B
Description
PTC RESET FUSE 60V 900MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRP0090FF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
190 mOhms
Resistance - Post Trip (R1) (Max)
520 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.310" L x 0.140" W (7.87mm x 3.56mm)
Height - Seated (Max)
0.550" (13.97mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,22631 €339,47 €
Manufacturers Standard Package
Unit Price without VAT:0,22631 €
Unit Price with VAT:0,26478 €