


0ZRN0200FF2D | |
|---|---|
DigiKey Part Number | 5923-0ZRN0200FF2DTR-ND - Tape & Reel (TR) 5923-0ZRN0200FF2DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRN0200FF2D |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0200FF2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,47980 € | 23,99 € |
| 100 | 0,44280 € | 44,28 € |
| 250 | 0,39804 € | 99,51 € |
| 500 | 0,36710 € | 183,55 € |
| 1.000 | 0,33844 € | 338,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30375 € | 759,38 € |
| 5.000 | 0,27971 € | 1.398,55 € |
| 7.500 | 0,26645 € | 1.998,38 € |
| 12.500 | 0,25797 € | 3.224,62 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

