


0ZRC0090FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0090FF2ETR-ND - Tape & Reel (TR) 5923-0ZRC0090FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0090FF2E |
Description | PTC RESET FUSE 90V 900MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0090FF2E Models |
Category | Resistance - Initial (Ri) (Min) 200 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 90V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 900 mA | Size / Dimension 0.461" L x 0.122" W (11.70mm x 3.10mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.622" (15.80mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 7.2 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF090-2 | Littelfuse Inc. | 1.535 | RXEF090-2HFCT-ND | 0,62000 € | Direct |
| 0ZRC0090FF1E | Bel Fuse Inc. | 45 | 5923-0ZRC0090FF1E-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,23420 € | 23,42 € |
| 250 | 0,21060 € | 52,65 € |
| 500 | 0,19428 € | 97,14 € |
| 1.000 | 0,17918 € | 179,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15747 € | 472,41 € |
| 6.000 | 0,14505 € | 870,30 € |
| 9.000 | 0,13821 € | 1.243,89 € |
| 15.000 | 0,13000 € | 1.950,00 € |
| 21.000 | 0,12484 € | 2.621,64 € |
| 30.000 | 0,12151 € | 3.645,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

