Polymeric PTC Resettable Fuse 90V 200 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 200 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0020FF1E

DigiKey Part Number
5923-0ZRC0020FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRC0020FF1E
Description
PTC RESET FUSE 90V 200MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0020FF1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
1.83 Ohms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
90V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
200 mA
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Current - Trip (It)
400 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
2.2 s
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.740
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25000 €1,25 €
100,23100 €2,31 €
500,19180 €9,59 €
1000,17690 €17,69 €
2500,15912 €39,78 €
5000,14678 €73,39 €
3.0000,11901 €357,03 €
6.0000,10964 €657,84 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €