0ZRB0300FF2B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.182
Unit Price: 2,27000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.949
Unit Price: 4,85000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.470
Unit Price: 5,01000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 693
Unit Price: 5,15000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 5,12000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.937
Unit Price: 5,49000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.130
Unit Price: 5,66000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 921
Unit Price: 5,86000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 614
Unit Price: 6,17000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 2,75840 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 2.000
Unit Price: 6,47000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 470
Unit Price: 6,74000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRB0300FF2B

DigiKey Part Number
5923-0ZRB0300FF2BTR-ND - Tape & Reel (TR)
5923-0ZRB0300FF2BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRB0300FF2B
Description
PTC RESET FUSE 30V 3A RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRB0300FF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
10.8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max)
0.681" (17.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38600 €1,93 €
100,35600 €3,56 €
500,29540 €14,77 €
1000,27260 €27,26 €
2500,24516 €61,29 €
5000,22612 €113,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19882 €298,23 €
3.0000,18322 €549,66 €
4.5000,17463 €785,84 €
7.5000,16432 €1.232,40 €
10.5000,15784 €1.657,32 €
15.0000,15138 €2.270,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €