Parametric Equivalent



0ZRA0500FF2D | |
|---|---|
DigiKey Part Number | 0ZRA0500FF2D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRA0500FF2D |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA0500FF2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 3.6 s | |
Resistance - Initial (Ri) (Min) | 14 mOhms | |
Resistance - Post Trip (R1) (Max) | 44 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.118" W (10.40mm x 3.00mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19547 € | 488,68 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,22870 € |



