



0ZCJ0050FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0050FF2GTR-ND - Tape & Reel (TR) 5923-0ZCJ0050FF2GCT-ND - Cut Tape (CT) 5923-0ZCJ0050FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0050FF2G |
Description | PTC RESET FUSE 8V 500MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0050FF2G Models |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 700 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 8V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.022" (0.55mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 100 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09268 € | 23,17 € |
| 500 | 0,08550 € | 42,75 € |
| 1.000 | 0,07886 € | 78,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06705 € | 268,20 € |
| 8.000 | 0,06178 € | 494,24 € |
| 12.000 | 0,05888 € | 706,56 € |
| 20.000 | 0,05540 € | 1.108,00 € |
| 28.000 | 0,05321 € | 1.489,88 € |
| 40.000 | 0,05098 € | 2.039,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |










