



0ZCJ0025AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0025AF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0025AF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0025AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0025AF2E |
Description | PTC RESET FUSE 24V 250MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0025AF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09268 € | 23,17 € |
| 500 | 0,08550 € | 42,75 € |
| 1.000 | 0,07886 € | 78,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06935 € | 208,05 € |
| 6.000 | 0,06392 € | 383,52 € |
| 9.000 | 0,06093 € | 548,37 € |
| 15.000 | 0,05734 € | 860,10 € |
| 21.000 | 0,05508 € | 1.156,68 € |
| 30.000 | 0,05277 € | 1.583,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |









