
0ADKP9120-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP9120-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP9120-RE |
Description | FUSE CERM 12A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP9120-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 576.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,91600 € | 9,58 € |
| 10 | 1,76800 € | 17,68 € |
| 50 | 1,46680 € | 73,34 € |
| 100 | 1,35320 € | 135,32 € |
| 250 | 1,21584 € | 303,96 € |
| 500 | 1,12074 € | 560,37 € |
| 1.000 | 1,03263 € | 1.032,63 € |
| 5.000 | 0,85179 € | 4.258,95 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |


