
0ADBP1250-RE | |
|---|---|
DigiKey Part Number | 5923-0ADBP1250-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBP1250-RE |
Description | FUSE CERM 1.25A 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADBP1250-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 5 | 5,27800 € | 26,39 € |
| 10 | 4,86900 € | 48,69 € |
| 50 | 4,03820 € | 201,91 € |
| 100 | 3,72410 € | 372,41 € |
| 250 | 3,34396 € | 835,99 € |
| 500 | 3,08064 € | 1.540,32 € |
| 1.000 | 2,83633 € | 2.836,33 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,44120 € |











