4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W4000-02

DigiKey Part Number
5923-0697W4000-02CT-ND - Cut Tape (CT)
5923-0697W4000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697W4000-02
Description
FUSE BRD MT 4A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W4000-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
101.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,38600 €1,93 €
100,35600 €3,56 €
500,29560 €14,78 €
1000,27270 €27,27 €
2500,24520 €61,30 €
5000,22620 €113,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20858 €208,58 €
2.0000,19228 €384,56 €
3.0000,18329 €549,87 €
5.0000,17252 €862,60 €
7.0000,16575 €1.160,25 €
10.0000,15883 €1.588,30 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €