3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H3150-02

DigiKey Part Number
5923-0697H3150-02CT-ND - Cut Tape (CT)
5923-0697H3150-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H3150-02
Description
FUSE BRD MNT 3.15A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H3150-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Part Status
Active
Melting I²t
58.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38400 €1,92 €
100,35300 €3,53 €
500,29320 €14,66 €
1000,27050 €27,05 €
2500,24320 €60,80 €
5000,22432 €112,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20686 €206,86 €
2.0000,19069 €381,38 €
3.0000,18178 €545,34 €
5.0000,17110 €855,50 €
7.0000,16438 €1.150,66 €
10.0000,15752 €1.575,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €