


0697H0250-02 | |
|---|---|
DigiKey Part Number | 5923-0697H0250-02CT-ND - Cut Tape (CT) 5923-0697H0250-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H0250-02 |
Description | FUSE BRD MNT 250MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0250-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A AC, 65A DC |
Part Status Active | Melting I²t 0.18 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25048 € | 62,62 € |
| 500 | 0,23104 € | 115,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21305 € | 213,05 € |
| 2.000 | 0,19639 € | 392,78 € |
| 3.000 | 0,18721 € | 561,63 € |
| 5.000 | 0,17621 € | 881,05 € |
| 7.000 | 0,16929 € | 1.185,03 € |
| 10.000 | 0,16223 € | 1.622,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |



