2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T2500-01

DigiKey Part Number
5923-0685T2500-01TR-ND - Tape & Reel (TR)
5923-0685T2500-01CT-ND - Cut Tape (CT)
5923-0685T2500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T2500-01
Description
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685T2500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.07
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,31000 €1,55 €
100,28600 €2,86 €
500,23660 €11,83 €
1000,21830 €21,83 €
2500,19624 €49,06 €
5000,18104 €90,52 €
1.0000,16697 €166,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13815 €690,75 €
10.0000,12721 €1.272,10 €
15.0000,12117 €1.817,55 €
25.0000,11394 €2.848,50 €
35.0000,11244 €3.935,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €