
0680H0630-05 | |
|---|---|
DigiKey Part Number | 5923-0680H0630-05TR-ND - Tape & Reel (TR) 5923-0680H0630-05CT-ND - Cut Tape (CT) 5923-0680H0630-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H0630-05 |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H0630-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 0.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.83 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56400 € | 2,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,39840 € | 39,84 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,33034 € | 165,17 € |
| 1.000 | 0,30458 € | 304,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25178 € | 1.258,90 € |
| 10.000 | 0,23172 € | 2.317,20 € |
| 15.000 | 0,22066 € | 3.309,90 € |
| 25.000 | 0,21786 € | 5.446,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

