
0678L9250-02 | |
|---|---|
DigiKey Part Number | 5923-0678L9250-02TR-ND - Tape & Reel (TR) 5923-0678L9250-02CT-ND - Cut Tape (CT) 5923-0678L9250-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678L9250-02 |
Description | FUSE BRD MT 25A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678L9250-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 130A DC |
Part Status Active | Melting I²t 420.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,81400 € | 8,14 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,62290 € | 62,29 € |
| 250 | 0,55984 € | 139,96 € |
| 500 | 0,51626 € | 258,13 € |
| 1.000 | 0,47590 € | 475,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43847 € | 876,94 € |
| 4.000 | 0,40375 € | 1.615,00 € |
| 6.000 | 0,38461 € | 2.307,66 € |
| 10.000 | 0,36165 € | 3.616,50 € |
| 14.000 | 0,35577 € | 4.980,78 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |



