Parametric Equivalent

0678H1000-02 | |
|---|---|
DigiKey Part Number | 5923-0678H1000-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0678H1000-02 |
Description | FUSE BRD MT 1A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H1000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A AC, 2kA DC | |
Melting I²t | 0.3 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41769 € | 835,38 € |
| Unit Price without VAT: | 0,41769 € |
|---|---|
| Unit Price with VAT: | 0,48870 € |


