
0651C2500-11 | |
|---|---|
DigiKey Part Number | 5923-0651C2500-11-ND |
Manufacturer | |
Manufacturer Product Number | 0651C2500-11 |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 11.76 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,38200 € | 19,10 € |
| 100 | 0,35240 € | 35,24 € |
| 250 | 0,31672 € | 79,18 € |
| 500 | 0,29214 € | 146,07 € |
| 1.000 | 0,26937 € | 269,37 € |
| 5.000 | 0,22270 € | 1.113,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |


