Vibration Shock Sensor 0 ~ 25G Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-SHOCK-AX-3DS-24G-OUT

DigiKey Part Number
3925-SK-SHOCK-AX-3DS-24G-OUT-ND
Manufacturer
Manufacturer Product Number
SK-SHOCK-AX-3DS-24G-OUT
Description
StarterKit Wireless Schock Senso
Customer Reference
Detailed Description
Vibration Shock Sensor 0 ~ 25G Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beanair Sensors
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Vibration
Sensing Range
0 ~ 25G
Sensitivity
-
Output Type
-
Operating Temperature
-10°C ~ 60°C (TA)
Mounting Type
Chassis Mount
Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Beanair Sensors
FREE SHIPPING on orders of 516,36 € or more for products shipped by Beanair Sensors
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1507,75000 €507,75 €
3503,45000 €1.510,35 €
Unit Price without VAT:507,75000 €
Unit Price with VAT:594,06750 €