Vibration Shock Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND-2.4GHZ-AX3DS-24G-RB-SCM

DigiKey Part Number
3925-BND-2.4GHZ-AX3DS-24G-RB-SCM-ND
Manufacturer
Manufacturer Product Number
BND-2.4GHZ-AX3DS-24G-RB-SCM
Description
Wireless shock sensor screw moun
Customer Reference
Detailed Description
Vibration Shock Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beanair Sensors
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Vibration
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Beanair Sensors
FREE SHIPPING on orders of 516,36 € or more for products shipped by Beanair Sensors
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1271,09000 €271,09 €
11256,45909 €2.821,05 €
26244,41038 €6.354,67 €
Unit Price without VAT:271,09000 €
Unit Price with VAT:317,17530 €