i.MX 8M Embedded Module ARM® Cortex™-A53, ARM® Cortex™-M7 1.5GHz, 750MHz 1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 8M Embedded Module ARM® Cortex™-A53, ARM® Cortex™-M7 1.5GHz, 750MHz 1GB
SOMIMX8MNS-11-29C0DMCR

SOMIMX8MNS-11-29C0DMCR

DigiKey Part Number
460-SOMIMX8MNS-11-29C0DMCR-ND
Manufacturer
Manufacturer Product Number
SOMIMX8MNS-11-29C0DMCR
Description
IC MOD I.MX 8M NANO SOLO 1GB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
i.MX 8M Embedded Module ARM® Cortex™-A53, ARM® Cortex™-M7 1.5GHz, 750MHz 1GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU Core
Core Processor
ARM® Cortex™-A53, ARM® Cortex™-M7
Co-Processor
-
Speed
1.5GHz, 750MHz
Flash Size
-
RAM Size
1GB
Connector Type
USB
Size / Dimension
1.100" L x 1.500" W (28.00mm x 38.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1246,96000 €246,96 €
10213,91800 €2.139,18 €
25205,30960 €5.132,74 €
Manufacturers Standard Package
Unit Price without VAT:246,96000 €
Unit Price with VAT:288,94320 €