i.MX 8M Embedded Module ARM® Cortex™-A53, ARM® Cortex™-M4 1.8GHz, 400MHz 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMIMX8MMQ-11-2AE4SMCR

DigiKey Part Number
460-SOMIMX8MMQ-11-2AE4SMCR-ND
Manufacturer
Manufacturer Product Number
SOMIMX8MMQ-11-2AE4SMCR
Description
IC MOD I.MX 8M MINI 4GB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
i.MX 8M Embedded Module ARM® Cortex™-A53, ARM® Cortex™-M4 1.8GHz, 400MHz 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU Core
Core Processor
ARM® Cortex™-A53, ARM® Cortex™-M4
Co-Processor
-
Speed
1.8GHz, 400MHz
Flash Size
-
RAM Size
2GB
Connector Type
USB
Size / Dimension
1.100" L x 1.500" W (28.00mm x 38.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1407,11000 €407,11 €
10357,81300 €3.578,13 €
Manufacturers Standard Package
Unit Price without VAT:407,11000 €
Unit Price with VAT:476,31870 €