


SOMIMX8MMQ-11-1BE4SMIR | |
|---|---|
DigiKey Part Number | 460-SOMIMX8MMQ-11-1BE4SMIR-ND |
Manufacturer | |
Manufacturer Product Number | SOMIMX8MMQ-11-1BE4SMIR |
Description | IC MOD I.MX 8M MINI QUAD 4GB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Embedded Module ARM® Cortex™-A53, ARM® Cortex™-M4 1.8GHz, 400MHz 4GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | ARM® Cortex™-A53, ARM® Cortex™-M4 | |
Co-Processor | - | |
Speed | 1.8GHz, 400MHz | |
Flash Size | - | |
RAM Size | 4GB | |
Connector Type | USB | |
Size / Dimension | 1.100" L x 1.500" W (28.00mm x 38.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,87000 € | 513,87 € |
| 10 | 454,69400 € | 4.546,94 € |
| Unit Price without VAT: | 513,87000 € |
|---|---|
| Unit Price with VAT: | 601,22790 € |



