
SDK-IMX8MMQ-10-2G32GR-A | |
|---|---|
DigiKey Part Number | 460-SDK-IMX8MMQ-10-2G32GR-A-ND |
Manufacturer | |
Manufacturer Product Number | SDK-IMX8MMQ-10-2G32GR-A |
Description | ZOOM I.MX 8M MINI EVAL BRD |
Customer Reference | |
Detailed Description | i.MX 8M Mini Zoom i.MX 8M Mini i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | i.MX 8M Mini | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,73000 € | 622,73 € |
| Unit Price without VAT: | 622,73000 € |
|---|---|
| Unit Price with VAT: | 728,59410 € |

