


TL1010-10 | |
|---|---|
DigiKey Part Number | TL1010-10-ND |
Manufacturer | |
Manufacturer Product Number | TL1010-10 |
Description | END MILL FLAT 1/100" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.010" (0.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Flat | |
Diameter - Bit | 0.010" (0.25mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,55000 € | 301,55 € |
| Unit Price without VAT: | 301,55000 € |
|---|---|
| Unit Price with VAT: | 352,81350 € |

