


WLS27PXRGBW430HSKQ | |
|---|---|
DigiKey Part Number | 2170-WLS27PXRGBW430HSKQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27PXRGBW430HSKQ |
Description | WLS27 PRO LIGHT STRIP WITH IO-LI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 16.93" (430.0mm) 18 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Blue, Green, Red, White | |
Luminous Flux | - | |
Length | 16.93" (430.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Cascadable, IO-Link | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,88000 € | 432,88 € |
| Unit Price without VAT: | 432,88000 € |
|---|---|
| Unit Price with VAT: | 506,46960 € |












