
WLC60XW340ARQ | |
|---|---|
DigiKey Part Number | 2170-WLC60XW340ARQ-ND |
Manufacturer | |
Manufacturer Product Number | WLC60XW340ARQ |
Description | WLC60 WORK LIGHT; LENGTH: 340 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 13.39" (340.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 1300lm | |
Length | 13.39" (340.0mm) | |
Profile (W x H) | 2.40" x 1.23" (60.9mm x 31.3mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Aluminum (Al), Nickel Plated | |
Rated Life | 60,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,57000 € | 391,57 € |
| Unit Price without VAT: | 391,57000 € |
|---|---|
| Unit Price with VAT: | 458,13690 € |













