Task Light White, Cool 13.39" (340.0mm) 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLC60XW340AQ

DigiKey Part Number
2170-WLC60XW340AQ-ND
Manufacturer
Manufacturer Product Number
WLC60XW340AQ
Description
WORK LIGHT STRIP 340MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 13.39" (340.0mm) 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
EDA/CAD Models
WLC60XW340AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1300lm
Length
13.39" (340.0mm)
Profile (W x H)
2.40" x 1.23" (60.9mm x 31.3mm)
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
-
Housing Material
Aluminum (Al), Nickel Plated
Rated Life
60,000 Hours
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1391,57000 €391,57 €
Manufacturers Standard Package
Unit Price without VAT:391,57000 €
Unit Price with VAT:458,13690 €