
WLB92ZCWW550PBQMB | |
|---|---|
DigiKey Part Number | 2170-WLB92ZCWW550PBQMB-ND |
Manufacturer | |
Manufacturer Product Number | WLB92ZCWW550PBQMB |
Description | WLB92 WORK LIGHT BAR; SWITCHED O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Warm 21.65" (550.0mm) 120VAC Tubular, Diffused |
Datasheet | Datasheet |
Category | Features Cascadable, Dimmable, On/Off Switch |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -35°C ~ 50°C |
Illumination Color White, Warm | Ingress Protection IP40 |
Luminous Flux 3510lm | Lens Type Tubular, Diffused |
Length 21.65" (550.0mm) | Approval Agency CE, cULus |
Profile (W x H) 3.82" x 4.09" (97.0mm x 104.0mm) | Base Product Number |
Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,34000 € | 479,34 € |
| Unit Price without VAT: | 479,34000 € |
|---|---|
| Unit Price with VAT: | 560,82780 € |









