
WLB32ZC285QM | |
|---|---|
DigiKey Part Number | 2170-WLB32ZC285QM-ND |
Manufacturer | |
Manufacturer Product Number | WLB32ZC285QM |
Description | WLB32 WORK LIGHT BAR; NO SWITCH; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White 11.22" (285.0mm) 90 ~ 264VAC Flat, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 750lm | |
Length | 11.22" (285.0mm) | |
Profile (W x H) | 1.26" x 1.81" (32.0mm x 46.0mm) | |
Power - Rated | - | |
Voltage - Supply | 90 ~ 264VAC | |
Features | Cascadable | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 45°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 € | 93,46 € |
| Unit Price without VAT: | 93,46000 € |
|---|---|
| Unit Price with VAT: | 109,34820 € |











