
WLB32C1130M | |
|---|---|
DigiKey Part Number | 2170-WLB32C1130M-ND |
Manufacturer | |
Manufacturer Product Number | WLB32C1130M |
Description | WLB32 WORK LIGHT BAR; MOTION SEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 44.49" (1130.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
Category | Features Motion Detection |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP50 - Dust Protected |
Luminous Flux 3000lm | Lens Type Tubular, Diffused |
Length 44.49" (1130.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.26" x 1.81" (32.0mm x 46.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 € | 334,71 € |
| Unit Price without VAT: | 334,71000 € |
|---|---|
| Unit Price with VAT: | 391,61070 € |















